
60-position, 2-row female socket connector with IDC termination for 30AWG ribbon cable. Features gold-plated copper alloy contacts, a grey polyester insulation housing, and a right-angle orientation. Rated for 500mA current, with a maximum rating of 750mA. UL approved and UL94 V-0 flammability rated.
3M 82060-6006 technical specifications.
| Approvals | UL |
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 500mA |
| Depth | 7.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Max Current Rating | 750mA |
| Mount | Free Hanging |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | 820 |
| Termination | IDC |
| Weight | 3lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 82060-6006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.