60-position, 2-row right-angle receptacle connector for 30AWG ribbon cable, featuring Insulation Displacement Termination (IDT). Female socket contacts, constructed from copper alloy with gold plating, offer a current rating of 500mA and a maximum of 750mA. Operating temperature range spans from -55°C to 105°C. The grey housing is lead-free and RoHS compliant, with a 1.27mm pitch and a depth of 7.6mm.
3M 82060-6006RB technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy, Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 500mA |
| Depth | 7.6mm |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 820 |
| Termination | IDT |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 82060-6006RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.