
68-position, 2-row female socket connector with IDC termination for 30AWG ribbon cable. Features copper alloy contacts with gold plating, a right-angle orientation, and a grey housing. Rated for 500mA current and operates between -55°C and 105°C. Designed for free-hanging, cable mounting with a 1.27mm pitch.
3M 82068-6000 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 500mA |
| Depth | 6.1mm |
| Gender | Female |
| Height | 11.87mm |
| Housing Color | Grey |
| Length | 49.66mm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | 820 |
| Termination | IDT |
| Weight | 3lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 82068-6000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.