
68-position, two-part board connector featuring female socket contacts with tin and gold plating over copper and beryllium copper alloy. This right-angle, IDC termination receptacle offers a 1.27mm pitch and is designed for ribbon wire with a 30AWG gauge. Operating within a temperature range of -55°C to 105°C, it boasts a current rating of 500mA (750mA max) and a UL94 V-0 flammability rating. The grey polyester housing measures 6.1mm deep, 11.9mm high, and 7.6mm wide, with a lead-free and RoHS compliant design.
3M 82068-6000RB technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Tin, Gold |
| Contact Type | Female Socket |
| Current Rating | 500mA |
| Depth | 6.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 11.9mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Material | Polyester |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 820 |
| Termination | IDT |
| Width | 7.6mm |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 82068-6000RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.