
80-way, 2-row, right-angle IDC socket connector with a 1.27mm pitch and 2.54mm row spacing. Features copper alloy contacts with tin and gold plating, a 500mA current rating, and a maximum operating temperature of 105°C. Constructed with a grey glass and polyester housing, this lead-free receptacle is designed for 30AWG wire/cable and meets UL94 V-0 flammability rating.
3M 82080-6000-RB technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy, Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Tin, Gold |
| Current Rating | 500mA |
| Depth | 6.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 11.9mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 57.28mm |
| Material | Glass, Polyester |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| Row Spacing | 2.54mm |
| Series | 820 |
| Termination | IDT |
| Width | 7.6mm |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 82080-6000-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.