
9-contact, male D-Subminiature connector with a 2.76mm pitch, designed for panel or cable mounting. Features IDC termination with a 0.109 inch pitch and a 0.112-0.124 inch hole size. Offers a 1A current rating and operates within a -55°C to 105°C temperature range. Constructed with a steel shell and copper alloy contacts plated with gold, ensuring signal integrity. This RoHS compliant connector has a grey housing and is UL approved.
3M 8209-6000 technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 12.4mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 31.2mm |
| Material | Steel |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Plating | Tin, Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | 8200 |
| Shell Material | Steel |
| Shell Size | E |
| Termination | IDT |
| Weight | 1.532lb |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 8209-6000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.