9-position, 2-row D-Subminiature plug connector with right-angle orientation and IDC termination. Features a steel body and metal housing in grey, with copper alloy contacts plated in gold for signal applications. Rated for 1A current, operating from -55°C to 105°C, and meets UL94 V-0 flammability standards. This lead-free, RoHS-compliant component is designed for panel mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 8209-6009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Package/Case | Metal |
| Color | Grey |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 12.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 31.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8200 |
| Termination | IDT |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 8209-6009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.