
9-position, 2-row D-Subminiature plug connector with right-angle orientation. Features IDC termination for signal contacts made of copper alloy with gold and nickel plating. Steel body and shell construction with a grey housing, rated for 1A current and operating temperatures from -55°C to 105°C. UL approved and RoHS compliant, this connector is designed for panel and cable mounting.
3M 8209-8000 technical specifications.
| Approvals | UL |
| Body Material | Steel |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 12.4mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 31.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Plating | Tin, Steel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | 8200 |
| Shell Material | Steel |
| Shell Size | E |
| Termination | IDT |
| Weight | 3lb |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 8209-8000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
