
9-position, 2-row D-Subminiature plug connector for panel mounting. Features right-angle orientation and IDC termination. Constructed with a PBT dielectric and copper alloy contacts plated with gold for signal applications. Rated for 1A current and operates within a temperature range of -55°C to 105°C. Housing is grey, UL94 V-0 flammability rated, lead-free, and RoHS compliant.
3M 8209-8003 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 12.4mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Height | 16.5mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 31.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8200 |
| Termination | IDC |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 8209-8003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
