3M 821-5"X72YD-BULK technical specifications.
| Color | Pink, Clear |
| Length | 216foot |
| Mount | Adhesive |
| Package Quantity | 8 |
| Packaging | Roll |
| Series | Scotch® LabelGard™ 821 |
| Thickness | 0.0025inch |
| Weight | 12.34lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 821-5"X72YD-BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.