100-position, 2-row female socket connector with 1.27mm pitch. Features IDC termination for 30AWG ribbon cable, a straight orientation, and a grey polyester housing. Rated for 500V and 500mA current, with a maximum operating temperature of 105°C. Constructed with copper alloy and beryllium copper alloy contacts plated in gold. UL recognized and UL94 V-0 flammability rated.
3M 82100-6006 technical specifications.
| Approvals | UL |
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 500mA |
| Depth | 7.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Lead Free | Contains Lead |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | 820 |
| Termination | IDC |
| Voltage Rating | 500V |
| Weight | 4lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 82100-6006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.