3M 8212 technical specifications.
| Color | Beige |
| Length | 4foot |
| Material | Vinyl |
| Package Quantity | 1 |
| Shape | Rectangular |
| Thickness | 0.14inch |
| Width | 2foot |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 8212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
