
Rectangular workstation kit, 4-foot length by 2-foot width, featuring a 3-layer vinyl construction in grey. This lead-free component offers a 0.14-inch thickness and external mounting capability. Designed for general static control and ESD applications, it weighs 6lb and comes with a package quantity of 1.
3M 8213 technical specifications.
| Body Material | Vinyl |
| Color | Grey |
| Lead Free | Lead Free |
| Length | 4foot |
| Material | Vinyl |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 8210 |
| Shape | Rectangular |
| Thickness | 0.14inch |
| Weight | 6lb |
| Width | 2foot |
| RoHS | Compliant |
Download the complete datasheet for 3M 8213 to view detailed technical specifications.
No datasheet is available for this part.
