3M 8224 technical specifications.
| Color | Blue |
| Length | 3foot |
| Mount | Stud |
| Reach SVHC Compliant | No |
| Thickness | 3.5mm |
| Weight | 5.35lb |
| Width | 2foot |
| RoHS | Compliant |
Download the complete datasheet for 3M 8224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
