37-position, 2-row male D-Subminiature connector with a 0.109 inch pitch. Features IDC termination for signal contacts made of gold-plated copper alloy. Housed in grey steel with a PBT dielectric, this right-angle, panel-mount connector operates from -55°C to 105°C and has a 1A current rating. UL94 V-0 flammability rating and RoHS compliant.
3M 8237-7000 technical specifications.
| Body Material | Steel |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 12.4mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 8200 |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for 3M 8237-7000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.