This 37-position 2-row D-subminiature IDC connector features a current rating of 1A and an operating temperature range of -55°C to 105°C. It is constructed with a copper alloy contact material and gold plating, and is compliant with RoHS regulations. The connector is packaged in bulk quantities and is suitable for use in lead-free applications.
3M 8237-7003 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 16.5mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 69.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8200 |
| Termination | IDC |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 8237-7003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.