37-position, 2-row male D-Subminiature plug connector with right-angle orientation and IDC termination. Features copper alloy contacts with gold plating for signal applications, a 1A current rating, and a PBT dielectric. Operates within a -55°C to 105°C temperature range, with a UL94 V-0 flammability rating and lead-free construction. Housing is grey, and the unit is panel mountable.
3M 8237-8000 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 12.4mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 69.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | 8200 |
| Termination | IDC |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 8237-8000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.