37-position, male D-Subminiature connector with right-angle orientation and Insulation Displacement Termination (IDT). Features a metal body and case, copper contacts with gold plating, and a 1A contact current rating. Operates within a temperature range of -55°C to 105°C and offers 200 mating cycles. Rated for 350V AC/DC and meets UL94 V-0 flammability standards.
3M 8237-8009 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Grey |
| Contact Current Rating | 1A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Polyester |
| Lead Pitch | 2.768mm |
| Material | Steel |
| Mating Cycles | 200 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 37 |
| Orientation | Right Angle |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8200 |
| Termination | IDT |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for 3M 8237-8009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.