3M 824-5"X6 technical specifications.
| Color | Orange, Clear |
| Length | 6inch |
| Mount | Adhesive |
| Package Quantity | 12 |
| Series | Scotch® |
| Thickness | 0.0025inch |
| Weight | 12.63lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 824-5"X6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.