3M 8240P-5"X6 technical specifications.
| Color | Orange, Clear |
| Length | 6inch |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | ScotchPad™ |
| Weight | 21lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 8240P-5"X6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.