3M 8253 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Length | 24foot |
| Material | Vinyl |
| Series | 8200 |
| Shape | Rectangular |
| Thickness | 0.14inch |
| Weight | 55lb |
| Width | 4foot |
| RoHS | Compliant |
Download the complete datasheet for 3M 8253 to view detailed technical specifications.
No datasheet is available for this part.