3M 8261 technical specifications.
| Body Material | Vinyl |
| Color | Brown |
| Lead Free | Lead Free |
| Length | 24foot |
| Material | Vinyl |
| Mount | Stud |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 8200 |
| Shape | Rectangular |
| Thickness | 0.138inch |
| Weight | 28.7lb |
| Width | 2foot |
| RoHS | Compliant |
Download the complete datasheet for 3M 8261 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
