3M 8263 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Length | 24foot |
| Material | Vinyl |
| Mount | External |
| Package Quantity | 1 |
| Series | 8200 |
| Shape | Rectangular |
| Thickness | 0.14inch |
| Weight | 28.1lb |
| Width | 2foot |
| RoHS | Compliant |
Download the complete datasheet for 3M 8263 to view detailed technical specifications.
No datasheet is available for this part.