3M 8264 technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Length | 24foot |
| Mount | External |
| Thickness | 3.5mm |
| Weight | 28.78lb |
| Width | 2foot |
| RoHS | Compliant |
Download the complete datasheet for 3M 8264 to view detailed technical specifications.
No datasheet is available for this part.