3M 8281 technical specifications.
| Color | Brown |
| Lead Free | Lead Free |
| Length | 40foot |
| Material | Vinyl |
| Mount | External |
| Package Quantity | 1 |
| Series | 8200 |
| Shape | Rectangular |
| Thickness | 0.14inch |
| Weight | 50.75lb |
| Width | 2foot |
| RoHS | Compliant |
Download the complete datasheet for 3M 8281 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
