3M 8284 technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Length | 40foot |
| Material | Vinyl |
| Mount | External |
| Package Quantity | 1 |
| Shape | Rectangular |
| Thickness | 0.14inch |
| Weight | 44.25lb |
| Width | 2foot |
| RoHS | Compliant |
Download the complete datasheet for 3M 8284 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.