3M 8294 technical specifications.
| Color | Blue |
| Length | 40foot |
| Material | Vinyl |
| Package Quantity | 1 |
| Series | 8200 |
| Shape | Rectangular |
| Thickness | 0.14inch |
| Weight | 85.75lb |
| Width | 4foot |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 8294 to view detailed technical specifications.
No datasheet is available for this part.