3M 82F-180-NL-A technical specifications.
| Color | Blue, Red |
| Contact Material | Tin |
| Contact Plating | Brass |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Nylon |
| Length | 1.02inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | Receptacle |
| Weight | 0.0416oz |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 82F-180-NL-A to view detailed technical specifications.
No datasheet is available for this part.