3M 8307 technical specifications.
| Body Material | Zinc |
| Package/Case | Ceramic |
| Fiber Cladding Diameter | 127um |
| Height | 7.19mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Free Hanging |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Simplex/Duplex | Simplex |
| Weight | 14.399889oz |
| Width | 5.97mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 8307 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.