Right-angle D-subminiature connector, female, 9 positions, 2 rows, 2.74mm pitch, featuring copper alloy gold-plated signal contacts. This panel-mount connector supports a 1A current rating and operates within a -55°C to 105°C temperature range. Constructed with a steel body and PBT dielectric, it boasts UL94 V-0 flammability rating and is RoHS compliant. Designed for crimp termination, it accommodates wire gauges from 26AWG to 28AWG.
3M 8309-6009 technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Color | Grey |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 12.4mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 30.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8300 |
| Termination | IDC |
| Width | 12.4mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 8309-6009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.