
9-position, 2-row D-Subminiature receptacle connector with right-angle orientation. Features copper alloy contacts with gold plating for signal applications, rated for 1A current. IDC termination method, panel and cable mountable, with a UL94 V-0 flammability rating. Operating temperature range from -55°C to 105°C. Housing color is grey, and the component is lead-free and RoHS compliant.
3M 8309-7000 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 12.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 16.6mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 31.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Plating | Tin, Steel |
| RoHS Compliant | Yes |
| Series | 8300 |
| Shell Size | E |
| Termination | IDT |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 8309-7000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
