15-position, female D-subminiature connector with right-angle orientation and IDC termination. Features copper alloy contacts with gold plating, rated for 1A current. Housing is grey metal with PBT dielectric material and UL94 V-0 flammability rating. Operating temperature range is -55°C to 105°C. UL approved and RoHS compliant.
3M 8315-6000 technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 12.4mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 39.2mm |
| Material | Steel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | 8300 |
| Shell Material | Steel |
| Termination | IDC |
| Weight | 2.3lb |
| Width | 16.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 8315-6000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.