Female D-Subminiature connector with 15 positions and 2 rows, featuring a right-angle orientation for cable mounting. This IDC termination connector utilizes copper alloy contacts with gold plating for signal transmission, rated for 1A current. Constructed with a PBT dielectric and a grey housing, it offers a wide operating temperature range from -55°C to 105°C and meets UL94 V-0 flammability standards. Designed for panel mounting, it supports wire gauges from 26AWG to 28AWG.
3M 8315-8000 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 12.4mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 39.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | 8300 |
| Termination | IDC |
| Width | 16.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 8315-8000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.