15-position, right-angle D-Subminiature receptacle connector featuring IDC termination for 26-28AWG wire. This panel-mount connector boasts copper alloy contacts with gold plating for signal integrity, a 1A current rating, and a robust PBT dielectric. Operating across a wide temperature range of -55°C to 105°C, its grey housing is UL94 V-0 flammability rated and lead-free.
3M 8315-8003 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 12.4mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Height | 16.6mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 39.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Plating | Tin, Steel |
| RoHS Compliant | Yes |
| Series | 8300 |
| Shell Size | A |
| Termination | IDC |
| Width | 12.4mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 8315-8003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.