15-position, 2-row D-subminiature receptacle connector featuring right-angle orientation and IDC termination. This RoHS compliant, signal contact connector offers a 1A current rating and 2A contact current rating, with gold-plated copper alloy contacts. Constructed with a metal body and polyester insulation, it operates within a -55°C to 105°C temperature range and boasts a 350V voltage rating. Designed for panel mounting, it supports 200 mating cycles and meets UL94 V-0 flammability standards.
3M 8315-8009 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Grey |
| Contact Current Rating | 2A |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 12.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Polyester |
| Lead Pitch | 2.768mm |
| Length | 30.5mm |
| Material | Steel |
| Mating Cycles | 200 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8300 |
| Termination | IDC |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for 3M 8315-8009 to view detailed technical specifications.
No datasheet is available for this part.