37-position, 2-row female D-subminiature connector with right-angle orientation. Features IDC termination for 26-28AWG wire, copper alloy contacts with gold plating, and a PBT dielectric. Rated for 1A current and operates between -55°C and 105°C. Housing is grey, UL94 V-0 flammability rated, and lead-free. Suitable for panel and cable mounting.
3M 8337-8003 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 12.4mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.76mm |
| RoHS Compliant | Yes |
| Series | 8300 |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 8337-8003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.