Standard D-Subminiature connector, receptacle, featuring 37 contacts and 2 rows. Offers a 1A contact current rating with gold-plated copper contacts for signal applications. This metal-bodied connector utilizes IDC termination and boasts a 2.768mm lead pitch. Rated for 350V AC/DC, it operates within a temperature range of -55°C to 105°C and is UL94 V-0 flammability rated.
3M 8337-8009 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Grey |
| Contact Current Rating | 1A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Polyester |
| Lead Pitch | 2.768mm |
| Material | Steel |
| Mating Cycles | 200 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 8300 |
| Termination | IDC |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for 3M 8337-8009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.