3M 8354 technical specifications.
| Package/Case | 125 |
| Color | Grey |
| Cord Length | 1219.2mm |
| Height | 3.17mm |
| Lead Free | Lead Free |
| Length | 4foot |
| Mount | External |
| Package Quantity | 1 |
| Series | 8300 |
| Shape | Rectangular |
| Thickness | 0.13inch |
| Weight | 11.1lb |
| Width | 2foot |
| RoHS | Compliant |
Download the complete datasheet for 3M 8354 to view detailed technical specifications.
No datasheet is available for this part.