3M 8375 technical specifications.
| Color | White |
| Length | 12foot |
| Package Quantity | 5 |
| Series | 8300 |
| Shape | Rectangular |
| Thickness | 0.04inch |
| Weight | 90lb |
| Width | 5foot |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 8375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.