3M 83P-55-P-A technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Insulated |
| Insulation Diameter | 0.25inch |
| Insulation Material | Vinyl |
| Length | 1.105inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pin Diameter | -0.11inch |
| Pin Length | 0.55inch |
| Series | Scotchlok™ |
| Termination | Crimp |
| Weight | 0.0752oz |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 83P-55-P-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.