3M 8403 technical specifications.
| Package/Case | Epoxy |
| Lead Free | Lead Free |
| Mount | Adhesive |
| Package Quantity | 1 |
| Weight | 11.75lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 8403 to view detailed technical specifications.
No datasheet is available for this part.