3M 8406-CS technical specifications.
| Color | Brown |
| Mode | Singlemode |
| Mount | Panel, Snap in |
| Package Quantity | 4 |
| Series | 8400 |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 8406-CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.