3M 8412 technical specifications.
| Package/Case | 125 |
| Color | Clear, White |
| Length | 1foot |
| Material | Vinyl |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Package Quantity | 45 |
| Series | 8412 |
| Shape | Square |
| Thickness | 0.16mm |
| Weight | 53.6lb |
| Width | 1foot |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 8412 to view detailed technical specifications.
No datasheet is available for this part.