Hexagonal male/female standoff, 6-32 thread, 6.4mm across flats, 6.4mm length, constructed from aluminum (ASTM B211) with a clear iridite finish. This component is designed for general static control and ESD applications.
3M 8413 technical specifications.
| Package/Case | 125 |
| Color | Grey |
| Length | 1foot |
| Material | Vinyl |
| Package Quantity | 45 |
| Series | 8400 |
| Shape | Square |
| Thickness | 0.13inch |
| Weight | 53.6lb |
| Width | 1foot |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 8413 to view detailed technical specifications.
No datasheet is available for this part.