
20-position, 4-row female IC socket with a 1.27mm pitch and 5.08mm row spacing. Features a straight, through-hole mount orientation and solder termination. Constructed with a copper alloy contact material and tin plating, rated UL94 V-0 for flammability. Operates within a temperature range of -40°C to 105°C, with a Polybutylene insulator.
3M 8420-11B1-RK-TP technical specifications.
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Type D |
| Depth | 15.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8mm |
| Insulation Material | Polybutylene |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1872 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | 8400 |
| Termination | Solder |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 8420-11B1-RK-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.