3M 8423-6P technical specifications.
| Color | Black |
| Diameter | 14.2mm |
| Length | 152mm |
| Material | Rubber |
| Mount | Cable |
| Packaging | Case |
| Series | 8420 |
| RoHS | Compliant |
Download the complete datasheet for 3M 8423-6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.