3M 8427-12P technical specifications.
| Color | Black |
| Diameter | 35.1mm |
| Material | Rubber |
| Package Quantity | 10 |
| Series | 8420 |
| Weight | 3.17lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 8427-12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.