3M 8428-12 technical specifications.
| Color | Black |
| Diameter | 49.3mm |
| Inside Diameter | 49.3mm |
| Lead Free | Lead Free |
| Length | 305mm |
| Material | Rubber |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -18°C |
| Orientation | Straight |
| Packaging | Bulk |
| Series | 8420 |
| Weight | 5.5lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 8428-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
