Non-Heat Shrink Tubing and Sleeves 8428-12M COLD SHRINK INSULATOR
3M 8428-12M technical specifications.
| Color | Black |
| Diameter | 49.3mm |
| Material | Rubber |
| Package Quantity | 10 |
| Series | 8420 |
| Weight | 5.78lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 8428-12M to view detailed technical specifications.
No datasheet is available for this part.