Non-Heat Shrink Tubing and Sleeves COLD SHRINK TUBE
3M 8428-12P technical specifications.
| Color | Black |
| Diameter | 49.3mm |
| Material | Rubber |
| Package Quantity | 10 |
| Series | 8420 |
| Weight | 5.33lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 8428-12P to view detailed technical specifications.
No datasheet is available for this part.